Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 268 mm Overall

RS Stock No.: 248-4186Brand: ITL Insulated Tools LtdManufacturers Part No.: 01792
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

3/8 in

Type

Extension Bar

Drive Type

Square

Overall Length

268 mm

Sub Type

Extension Bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 27.792

BD 27.792 Each (Exc. Vat)

BD 30.571

BD 30.571 Each (inc. VAT)

ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 268 mm Overall

BD 27.792

BD 27.792 Each (Exc. Vat)

BD 30.571

BD 30.571 Each (inc. VAT)

ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 268 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Type

Extension Bar

Drive Type

Square

Overall Length

268 mm

Sub Type

Extension Bar

Country of Origin

United Kingdom