ITL Insulated Tools Ltd Jointers Umbrella, 187mm Width, 2.49kg

RS Stock No.: 248-4196Brand: ITL Insulated Tools LtdManufacturers Part No.: 03193
brand-logo
View all in Jointers Umbrellas

Technical Document

Specifications

Length

135mm

Width

187mm

Depth

187mm

Weight

2.49kg

Material

Fibreglass

Country of Origin

China

Stock information temporarily unavailable.

BD 116.704

BD 116.704 Each (Exc. Vat)

BD 128.374

BD 128.374 Each (inc. VAT)

ITL Insulated Tools Ltd Jointers Umbrella, 187mm Width, 2.49kg

BD 116.704

BD 116.704 Each (Exc. Vat)

BD 128.374

BD 128.374 Each (inc. VAT)

ITL Insulated Tools Ltd Jointers Umbrella, 187mm Width, 2.49kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

135mm

Width

187mm

Depth

187mm

Weight

2.49kg

Material

Fibreglass

Country of Origin

China