ITL Insulated Tools Ltd 150 mm Hacksaw

Technical Document
Specifications
Blade Length
150 mm
Saw Type
Hacksaw
Blade Material
Hardened Steel
Country of Origin
United Kingdom
Product details
RS Insulated Hacksaws
Our range of Insulated Hacksaws are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
6 in junior or 12 in standard hacksaws available
BD 8.970
BD 8.970 Each (Exc. Vat)
BD 9.867
BD 9.867 Each (inc. VAT)
1
BD 8.970
BD 8.970 Each (Exc. Vat)
BD 9.867
BD 9.867 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Blade Length
150 mm
Saw Type
Hacksaw
Blade Material
Hardened Steel
Country of Origin
United Kingdom
Product details
RS Insulated Hacksaws
Our range of Insulated Hacksaws are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
6 in junior or 12 in standard hacksaws available