Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITL Insulated Tools Ltd 29 Piece Engineers Tool Kit with Case, VDE Approved

RS Stock No.: 911-1547Brand: ITL Insulated Tools Ltd
brand-logo
View all in Tool Kits

Technical Document

Specifications

Set Type

Engineers

Set Contents

Hex Keys, Screwdriver, Sockets, Spanners

Number of Pieces

29

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

United Kingdom

Product details

RS PRO 29 Piece Insulated Tool Kit

RS PRO professional 29 piece insulated deluxe tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs.
The insulated kit comes complete with everything electrical professionals will need for working on electrical equipment. These tools offer protection from up to 1000V and protect the user against an electric shock.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

The set contains a selection of essential hand tools which includes screwdrivers, sockets, spanners and hex keys. This tool kit is an ideal choice for both electrical and industrial engineering applications.

RS PRO have a range of high-quality complete tool kits and tool sets at an affordable price to suit all your requirements.

Features and Benefits:

Designed for live line working - live working hand tools for use up to 1 000 V ac and 1 500 V dc
Long lasting and hard wearing tools
Each tool is injection moulded with Nylon 11 – can withstand extreme temperatures and water submission
Tested to IEC 60900 and category C
Tool storage - supplied with a deluxe electricians tool case to protect, store and organise

Product Application Information
This insulated deluxe tool set has been specially designed to be used by technicians and for use in any electrical application.


What do you get?
Kit Contents

3" Electricians Screwdriver
6" Insulated Screwdriver 3/16" (5mm)
6" Insulated Screwdriver 5/16" (8mm)
3” Terminal Screwdriver – 1/8” (3mm)
No.1 and No. 2 Philips Screwdriver
Reversible Ratchet Handle (1/2 Sq. Dr.)
5' and 10”' Extension Bar (1/2" Sq. Dr.
Insulated Socket: 10, 11, 12, 13, 14, 17 and 19 mm (1/2” Sq. Dr.)
5 mm and 6 mm Hexagon Key 1/2 Sq. Dr. Socket
10, 11, 12, 13, 14, 17 and 19 mm Insulated Open-Ended Spanner
8” Engineer’s Combination Pliers
6” Diagonal Cutting Nippers
8” Long Snipe Nose Pliers
Cable Jointers’ Coring Knife (7”)
Reversible Ratchet Handle (1/2 Square Dr.)

Why choose this product?
This 29 piece tool kit comes with a case for storing a selection of insulated tools. These tools are injection moulded with Nylon 11 making them able to withstand harsh environments. This feature makes the tools more cost effective and are ideal for anyone working with live equipment.

What are VDE approved tools?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.

Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.

Stock information temporarily unavailable.

BD 433.209

BD 433.209 Each (Exc. Vat)

BD 476.530

BD 476.530 Each (inc. VAT)

ITL Insulated Tools Ltd 29 Piece Engineers Tool Kit with Case, VDE Approved

BD 433.209

BD 433.209 Each (Exc. Vat)

BD 476.530

BD 476.530 Each (inc. VAT)

ITL Insulated Tools Ltd 29 Piece Engineers Tool Kit with Case, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Engineers

Set Contents

Hex Keys, Screwdriver, Sockets, Spanners

Number of Pieces

29

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

United Kingdom

Product details

RS PRO 29 Piece Insulated Tool Kit

RS PRO professional 29 piece insulated deluxe tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs.
The insulated kit comes complete with everything electrical professionals will need for working on electrical equipment. These tools offer protection from up to 1000V and protect the user against an electric shock.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

The set contains a selection of essential hand tools which includes screwdrivers, sockets, spanners and hex keys. This tool kit is an ideal choice for both electrical and industrial engineering applications.

RS PRO have a range of high-quality complete tool kits and tool sets at an affordable price to suit all your requirements.

Features and Benefits:

Designed for live line working - live working hand tools for use up to 1 000 V ac and 1 500 V dc
Long lasting and hard wearing tools
Each tool is injection moulded with Nylon 11 – can withstand extreme temperatures and water submission
Tested to IEC 60900 and category C
Tool storage - supplied with a deluxe electricians tool case to protect, store and organise

Product Application Information
This insulated deluxe tool set has been specially designed to be used by technicians and for use in any electrical application.


What do you get?
Kit Contents

3" Electricians Screwdriver
6" Insulated Screwdriver 3/16" (5mm)
6" Insulated Screwdriver 5/16" (8mm)
3” Terminal Screwdriver – 1/8” (3mm)
No.1 and No. 2 Philips Screwdriver
Reversible Ratchet Handle (1/2 Sq. Dr.)
5' and 10”' Extension Bar (1/2" Sq. Dr.
Insulated Socket: 10, 11, 12, 13, 14, 17 and 19 mm (1/2” Sq. Dr.)
5 mm and 6 mm Hexagon Key 1/2 Sq. Dr. Socket
10, 11, 12, 13, 14, 17 and 19 mm Insulated Open-Ended Spanner
8” Engineer’s Combination Pliers
6” Diagonal Cutting Nippers
8” Long Snipe Nose Pliers
Cable Jointers’ Coring Knife (7”)
Reversible Ratchet Handle (1/2 Square Dr.)

Why choose this product?
This 29 piece tool kit comes with a case for storing a selection of insulated tools. These tools are injection moulded with Nylon 11 making them able to withstand harsh environments. This feature makes the tools more cost effective and are ideal for anyone working with live equipment.

What are VDE approved tools?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.

Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.