ITL Insulated Tools Ltd Inspection Mirror Probe, 24mm mirror dia. , Insulated

RS Stock No.: 911-1178Brand: ITL Insulated Tools Ltd
brand-logo
View all in Inspection Mirror Probes

Technical Document

Specifications

Diameter

24mm

Insulated

Yes

Country of Origin

United Kingdom

Product details

RS Insulated Inspection Mirror

Our Insulated Inspection Mirror is designed to offer you an accurate visual check while protecting you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Mirror diameter 24 mm

You may be interested in
Stock information temporarily unavailable.

BD 11.616

BD 11.616 Each (Exc. Vat)

BD 12.778

BD 12.778 Each (inc. VAT)

ITL Insulated Tools Ltd Inspection Mirror Probe, 24mm mirror dia. , Insulated

BD 11.616

BD 11.616 Each (Exc. Vat)

BD 12.778

BD 12.778 Each (inc. VAT)

ITL Insulated Tools Ltd Inspection Mirror Probe, 24mm mirror dia. , Insulated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diameter

24mm

Insulated

Yes

Country of Origin

United Kingdom

Product details

RS Insulated Inspection Mirror

Our Insulated Inspection Mirror is designed to offer you an accurate visual check while protecting you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Mirror diameter 24 mm

You may be interested in