ITL Insulated Tools Ltd Open Ended Spanner, 16mm, Metric, 212 mm Overall, VDE/1000V

RS Stock No.: 911-1200Brand: ITL Insulated Tools Ltd
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Open Ended Spanner

Metric Size

16mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Overall Length

212 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

United Kingdom

Product details

Insulated Open Ended Spanners

Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available

You may be interested in
Stock information temporarily unavailable.

BD 13.876

BD 13.876 Each (Exc. Vat)

BD 15.264

BD 15.264 Each (inc. VAT)

ITL Insulated Tools Ltd Open Ended Spanner, 16mm, Metric, 212 mm Overall, VDE/1000V

BD 13.876

BD 13.876 Each (Exc. Vat)

BD 15.264

BD 15.264 Each (inc. VAT)

ITL Insulated Tools Ltd Open Ended Spanner, 16mm, Metric, 212 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Spanner Type

Open Ended Spanner

Metric Size

16mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Overall Length

212 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

United Kingdom

Product details

Insulated Open Ended Spanners

Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available

You may be interested in