ITL Insulated Tools Ltd Slotted Insulated Screwdriver, 6.5 x 1.2 mm Tip, 100 mm Blade, VDE/1000V, 203 mm Overall

RS Stock No.: 911-1112Brand: ITL Insulated Tools Ltd
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

203 mm

Handle Material

Nylon 11

Blade Material

Alloy Steel

Country of Origin

United Kingdom

Product details

RS Pro Insulated Screwdrivers

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available

Stock information temporarily unavailable.

BD 8.239

BD 8.239 Each (Exc. Vat)

BD 9.063

BD 9.063 Each (inc. VAT)

ITL Insulated Tools Ltd Slotted Insulated Screwdriver, 6.5 x 1.2 mm Tip, 100 mm Blade, VDE/1000V, 203 mm Overall

BD 8.239

BD 8.239 Each (Exc. Vat)

BD 9.063

BD 9.063 Each (inc. VAT)

ITL Insulated Tools Ltd Slotted Insulated Screwdriver, 6.5 x 1.2 mm Tip, 100 mm Blade, VDE/1000V, 203 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6.5 x 1.2 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

203 mm

Handle Material

Nylon 11

Blade Material

Alloy Steel

Country of Origin

United Kingdom

Product details

RS Pro Insulated Screwdrivers

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available