Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon D*U 15 Way Cable Mount D-sub Connector Plug

RS Stock No.: 171-1340Brand: ITT CannonManufacturers Part No.: 110974-0033
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Series

D*U

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Poland

Product details

ITT D*U Connector Shells (Crimp Contacts)

"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 420.420

BD 2.002 Each (In a Pack of 210) (Exc. Vat)

BD 462.462

BD 2.202 Each (In a Pack of 210) (inc. VAT)

ITT Cannon D*U 15 Way Cable Mount D-sub Connector Plug

BD 420.420

BD 2.002 Each (In a Pack of 210) (Exc. Vat)

BD 462.462

BD 2.202 Each (In a Pack of 210) (inc. VAT)

ITT Cannon D*U 15 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Series

D*U

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Poland

Product details

ITT D*U Connector Shells (Crimp Contacts)

"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in