Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
53.09mm
Width
13.62mm
Depth
20.85mm
Series
ZD
Dimensions
53.09 x 13.62 x 20.85mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
BD 25.520
BD 5.104 Each (In a Pack of 5) (Exc. Vat)
BD 28.072
BD 5.614 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 25.520
BD 5.104 Each (In a Pack of 5) (Exc. Vat)
BD 28.072
BD 5.614 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 5.104 | BD 25.520 |
25 - 45 | BD 4.340 | BD 21.698 |
50 - 95 | BD 4.152 | BD 20.762 |
100 - 245 | BD 4.042 | BD 20.212 |
250+ | BD 3.938 | BD 19.690 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
53.09mm
Width
13.62mm
Depth
20.85mm
Series
ZD
Dimensions
53.09 x 13.62 x 20.85mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc