Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male to Female
Termination Method
Crimp
IP Rating
IP67
Body Orientation
Straight
Series
Mini Sure-Seal
Product details
Mini Sureseal cable receptacle
From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
BD 5.132
BD 5.132 Each (Exc. Vat)
BD 5.645
BD 5.645 Each (inc. VAT)
1
BD 5.132
BD 5.132 Each (Exc. Vat)
BD 5.645
BD 5.645 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 5.132 |
20 - 39 | BD 4.620 |
40+ | BD 4.466 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male to Female
Termination Method
Crimp
IP Rating
IP67
Body Orientation
Straight
Series
Mini Sure-Seal
Product details
Mini Sureseal cable receptacle
From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.