Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female, Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
16.0A
Body Orientation
Straight
Series
Sure Seal
Shell Size
SFF3
Country of Origin
China
Product details
SURE-SEAL Chassis Plug
From ITT Cannon, these SURE-SEAL chassis connectors are simple to use, featuring a single-piece moulded body that requires no other parts other than the necessary contacts, which are sold separately. With an excellent level of ingress protection, these SURE-SEAL connectors are well suited to commercial and automotive environments, and can even resist water submersion over short periods of time.
Features and Benefits:
• Rated to IP67
• Moulded once piece construction
• Polarized against mis-mates
• Durable and Economic
• Easy to mount
Available in this range:
• Stock No: 341-2872 is a 2 way SURE-SEAL connector
• Stock No: 341-2894 is a 3 way SURE-SEAL connector
• Stock No: 341-2901 is a 4 way SURE-SEAL connector
• Stock No: 341-2923 is a 10 way SURE-SEAL connector
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
BD 80.190
BD 16.038 Each (In a Pack of 5) (Exc. Vat)
BD 88.209
BD 17.642 Each (In a Pack of 5) (inc. VAT)
5
BD 80.190
BD 16.038 Each (In a Pack of 5) (Exc. Vat)
BD 88.209
BD 17.642 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 16.038 | BD 80.190 |
100 - 195 | BD 14.432 | BD 72.160 |
200+ | BD 13.634 | BD 68.172 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female, Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
16.0A
Body Orientation
Straight
Series
Sure Seal
Shell Size
SFF3
Country of Origin
China
Product details
SURE-SEAL Chassis Plug
From ITT Cannon, these SURE-SEAL chassis connectors are simple to use, featuring a single-piece moulded body that requires no other parts other than the necessary contacts, which are sold separately. With an excellent level of ingress protection, these SURE-SEAL connectors are well suited to commercial and automotive environments, and can even resist water submersion over short periods of time.
Features and Benefits:
• Rated to IP67
• Moulded once piece construction
• Polarized against mis-mates
• Durable and Economic
• Easy to mount
Available in this range:
• Stock No: 341-2872 is a 2 way SURE-SEAL connector
• Stock No: 341-2894 is a 3 way SURE-SEAL connector
• Stock No: 341-2901 is a 4 way SURE-SEAL connector
• Stock No: 341-2923 is a 10 way SURE-SEAL connector
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.