ITT Cannon Original D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 437-360Brand: ITT CannonManufacturers Part No.: 121073-2156 D
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.14mm

Width

11.94mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

39.14 x 11.94 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 8.256

BD 8.256 Each (Exc. Vat)

BD 9.082

BD 9.082 Each (inc. VAT)

ITT Cannon Original D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
Select packaging type

BD 8.256

BD 8.256 Each (Exc. Vat)

BD 9.082

BD 9.082 Each (inc. VAT)

ITT Cannon Original D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.14mm

Width

11.94mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

39.14 x 11.94 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more