ITT Cannon Crimp Extraction Tool, Cannon Trident Series, Pin, Socket Contact, Contact size 18 → 16AWG

RS Stock No.: 752-5723Brand: ITT CannonManufacturers Part No.: 1215865237 / 121586-5237
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Pin, Socket

Contact Size

18 → 16AWG

Series

Cannon Trident

Country of Origin

Germany

Product details

ITT Cannon Connectors APD and Trident Range Crimp Tool for 1.6mm Standard Tinned Contacts 6

Hand crimp tool suitable for use with the ITT Cannon connectors APD and Trident range of 1.6mm standard tinned contacts for 6 - 7 way connectors.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Stock information temporarily unavailable.

BD 315.430

BD 315.430 Each (Exc. Vat)

BD 346.973

BD 346.973 Each (inc. VAT)

ITT Cannon Crimp Extraction Tool, Cannon Trident Series, Pin, Socket Contact, Contact size 18 → 16AWG

BD 315.430

BD 315.430 Each (Exc. Vat)

BD 346.973

BD 346.973 Each (inc. VAT)

ITT Cannon Crimp Extraction Tool, Cannon Trident Series, Pin, Socket Contact, Contact size 18 → 16AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 315.430
3 - 4BD 301.598
5+BD 294.530

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Pin, Socket

Contact Size

18 → 16AWG

Series

Cannon Trident

Country of Origin

Germany

Product details

ITT Cannon Connectors APD and Trident Range Crimp Tool for 1.6mm Standard Tinned Contacts 6

Hand crimp tool suitable for use with the ITT Cannon connectors APD and Trident range of 1.6mm standard tinned contacts for 6 - 7 way connectors.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.