Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-020

RS Stock No.: 252-4300Brand: ITT CannonManufacturers Part No.: 132066-1120
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 163.500

BD 1.635 Each (In a Bag of 100) (Exc. Vat)

BD 179.850

BD 1.799 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-020

BD 163.500

BD 1.635 Each (In a Bag of 100) (Exc. Vat)

BD 179.850

BD 1.799 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 1.635BD 163.500
500+BD 1.515BD 151.500

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China