Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-022-N

RS Stock No.: 252-4307Brand: ITT CannonManufacturers Part No.: IT06-12SA-022-N
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

12

Type

Plug

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 1.835

BD 1.835 Each (Exc. Vat)

BD 2.019

BD 2.019 Each (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-022-N

BD 1.835

BD 1.835 Each (Exc. Vat)

BD 2.019

BD 2.019 Each (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-022-N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.835
10 - 24BD 1.660
25 - 49BD 1.525
50+BD 1.400

Technical Document

Specifications

Number Of Contacts

12

Type

Plug

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China