ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026

RS Stock No.: 252-4310Brand: ITT CannonManufacturers Part No.: 132066-1126
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 165.550

BD 1.656 Each (In a Bag of 100) (Exc. Vat)

BD 182.105

BD 1.822 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026

BD 165.550

BD 1.656 Each (In a Bag of 100) (Exc. Vat)

BD 182.105

BD 1.822 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 1.656BD 165.550
500+BD 1.534BD 153.450

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China