Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000

RS Stock No.: 252-4329Brand: ITT CannonManufacturers Part No.: IT06-2S-000
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 45.000

BD 0.450 Each (In a Bag of 100) (Exc. Vat)

BD 49.500

BD 0.495 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000

BD 45.000

BD 0.450 Each (In a Bag of 100) (Exc. Vat)

BD 49.500

BD 0.495 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 0.450BD 45.000
500+BD 0.420BD 42.000

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China