ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002-N

RS Stock No.: 252-4336Brand: ITT CannonManufacturers Part No.: 132066-2103
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 0.990

BD 0.495 Each (In a Pack of 2) (Exc. Vat)

BD 1.089

BD 0.545 Each (In a Pack of 2) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002-N

BD 0.990

BD 0.495 Each (In a Pack of 2) (Exc. Vat)

BD 1.089

BD 0.545 Each (In a Pack of 2) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002-N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.495BD 0.990
10 - 18BD 0.451BD 0.902
20 - 48BD 0.412BD 0.825
50+BD 0.380BD 0.759

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China