Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Automotive Connector Socket 4 Way IT04-4P-000

RS Stock No.: 252-4425Brand: ITT CannonManufacturers Part No.: 132066-4200
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Receptacle

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 68.250

BD 0.682 Each (In a Bag of 100) (Exc. Vat)

BD 75.075

BD 0.750 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Socket 4 Way IT04-4P-000

BD 68.250

BD 0.682 Each (In a Bag of 100) (Exc. Vat)

BD 75.075

BD 0.750 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Socket 4 Way IT04-4P-000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 0.682BD 68.250
500+BD 0.630BD 63.000

Technical Document

Specifications

Type

Receptacle

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

13A

Country of Origin

China