Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon, 192 Circular Connector Backshell, For Use With QM Range Connector, 7

RS Stock No.: 474-596Brand: ITT CannonManufacturers Part No.: 192991-0514
brand-logo

Technical Document

Specifications

For Use With

QM Range Connector

Gender

Female

Housing Material

Nylon

Length

73.5mm

Number Of Contacts

7

Series

192

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Stock information temporarily unavailable.

BD 15.510

BD 15.510 Each (Exc. Vat)

BD 17.061

BD 17.061 Each (inc. VAT)

ITT Cannon, 192 Circular Connector Backshell, For Use With QM Range Connector, 7

BD 15.510

BD 15.510 Each (Exc. Vat)

BD 17.061

BD 17.061 Each (inc. VAT)

ITT Cannon, 192 Circular Connector Backshell, For Use With QM Range Connector, 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 15.510
20 - 39BD 13.976
40+BD 12.815

Technical Document

Specifications

For Use With

QM Range Connector

Gender

Female

Housing Material

Nylon

Length

73.5mm

Number Of Contacts

7

Series

192

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular