ITT Cannon, MDM Series Blank For Use With Mini D Ribbon Connector

RS Stock No.: 770-7953Brand: ITT CannonManufacturers Part No.: 320-9505-033
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Accessory Type

Blank

For Use With

Mini D Ribbon Connector

Series

MDM

Product details

ITT Mounting Hardware - MDM Series Micro-D Connector

Mounting hardware for the MDM Series Micro-D Connectors:
Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7941 is a size 9-51 M2 low profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7950 is a size 9-51 M3 high profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread
Stock number 770-7953 is a size 9-51 M7 jackpost assembly with a 2.56 UNC thread.

ITT D Type Connectors

Stock information temporarily unavailable.

BD 6.402

BD 3.201 Each (In a Bag of 2) (Exc. Vat)

BD 7.042

BD 3.521 Each (In a Bag of 2) (inc. VAT)

ITT Cannon, MDM Series Blank For Use With Mini D Ribbon Connector

BD 6.402

BD 3.201 Each (In a Bag of 2) (Exc. Vat)

BD 7.042

BD 3.521 Each (In a Bag of 2) (inc. VAT)

ITT Cannon, MDM Series Blank For Use With Mini D Ribbon Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
2 - 38BD 3.201BD 6.402
40 - 78BD 3.069BD 6.138
80+BD 2.986BD 5.973

Technical Document

Specifications

Accessory Type

Blank

For Use With

Mini D Ribbon Connector

Series

MDM

Product details

ITT Mounting Hardware - MDM Series Micro-D Connector

Mounting hardware for the MDM Series Micro-D Connectors:
Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7941 is a size 9-51 M2 low profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7950 is a size 9-51 M3 high profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread
Stock number 770-7953 is a size 9-51 M7 jackpost assembly with a 2.56 UNC thread.

ITT D Type Connectors