Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

9 way Solda D socket,5A 1000Vac

RS Stock No.: 446-507Brand: ITT CannonManufacturers Part No.: ADE-9S-A197
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Length

30.8mm

Width

8.5mm

Depth

12.5mm

Series

D

Dimensions

30.8 x 8.5 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

9 way Solda D socket,5A 1000Vac

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

9 way Solda D socket,5A 1000Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Length

30.8mm

Width

8.5mm

Depth

12.5mm

Series

D

Dimensions

30.8 x 8.5 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in