Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
7.5A
Housing Material
Steel
Series
D*
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
BD 8.151
BD 8.151 Each (Exc. Vat)
BD 8.966
BD 8.966 Each (inc. VAT)
1
BD 8.151
BD 8.151 Each (Exc. Vat)
BD 8.966
BD 8.966 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 8.151 |
20 - 39 | BD 7.310 |
40+ | BD 6.578 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
7.5A
Housing Material
Steel
Series
D*
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones