Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Depth
17.11mm
Dimensions
53.04 x 12.55 x 17.11mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
D*
Product details
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
1206 Range
BD 9.938
BD 9.938 Each (Exc. Vat)
BD 10.932
BD 10.932 Each (inc. VAT)
1
BD 9.938
BD 9.938 Each (Exc. Vat)
BD 10.932
BD 10.932 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Depth
17.11mm
Dimensions
53.04 x 12.55 x 17.11mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
D*
Product details
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications