Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
156
Body Orientation
Straight
Housing Material
Metal
Current Rating
5A
Series
DL
Country of Origin
Japan
You may be interested in
ITT Cannon DL Series Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain ReliefBrand: ITT Cannon
BD 24.629Each (Exc. Vat)
BD 52.068
BD 52.068 Each (Exc. Vat)
BD 57.275
BD 57.275 Each (inc. VAT)
ITT Cannon, DL Backshell, Straight, 156 Way
1
BD 52.068
BD 52.068 Each (Exc. Vat)
BD 57.275
BD 57.275 Each (inc. VAT)
ITT Cannon, DL Backshell, Straight, 156 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 19 | BD 52.068 |
| 20 - 39 | BD 46.860 |
| 40+ | BD 42.256 |
You may be interested in
ITT Cannon DL Series Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain ReliefBrand: ITT Cannon
BD 24.629Each (Exc. Vat)
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
156
Body Orientation
Straight
Housing Material
Metal
Current Rating
5A
Series
DL
Country of Origin
Japan
You may be interested in
ITT Cannon DL Series Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain ReliefBrand: ITT Cannon
BD 24.629Each (Exc. Vat)
