ITT Cannon DL, DLM Series Aluminium Right Angle D Sub Backshell, 96 Way, Strain Relief

RS Stock No.: 341-9019Brand: ITT CannonManufacturers Part No.: DL2
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

96

Housing Material

Aluminium

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

DL, DLM

Country of Origin

Japan

Product details

Plastic and Metal Hoods

Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies
Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding
The strain relief clamps can be mounted to give either straight or 90° cable entry.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Stock information temporarily unavailable.

BD 41.278

BD 41.278 Each (Exc. Vat)

BD 45.406

BD 45.406 Each (inc. VAT)

ITT Cannon DL, DLM Series Aluminium Right Angle D Sub Backshell, 96 Way, Strain Relief

BD 41.278

BD 41.278 Each (Exc. Vat)

BD 45.406

BD 45.406 Each (inc. VAT)

ITT Cannon DL, DLM Series Aluminium Right Angle D Sub Backshell, 96 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 41.278
20 - 39BD 37.152
40+BD 33.434

Technical Document

Specifications

Number Of Contacts

96

Housing Material

Aluminium

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

DL, DLM

Country of Origin

Japan

Product details

Plastic and Metal Hoods

Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies
Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding
The strain relief clamps can be mounted to give either straight or 90° cable entry.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.