ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-024

RS Stock No.: 252-4309Brand: ITT CannonManufacturers Part No.: IT06-12SA-024
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

BD 2.167

BD 2.167 Each (Exc. Vat)

BD 2.384

BD 2.384 Each (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-024

BD 2.167

BD 2.167 Each (Exc. Vat)

BD 2.384

BD 2.384 Each (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-024
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.167
10 - 24BD 1.958
25 - 49BD 1.798
50+BD 1.656

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China