ITT Cannon Straight SMT RF Terminator, Surface Mount, RG316

RS Stock No.: 134-403Brand: ITT Cannon
brand-logo
View all in RF Terminators

Technical Document

Specifications

Interface Type

SMT

Body Orientation

Straight

Mounting Type

Surface Mount

Cable Type

RG316

Country of Origin

China

Product details

Double leg vertical/surface mounting

RS Coaxial Terminations

BD 16.610

BD 1.661 Each (In a Bag of 10) (Exc. Vat)

BD 18.271

BD 1.827 Each (In a Bag of 10) (inc. VAT)

ITT Cannon Straight SMT RF Terminator, Surface Mount, RG316

BD 16.610

BD 1.661 Each (In a Bag of 10) (Exc. Vat)

BD 18.271

BD 1.827 Each (In a Bag of 10) (inc. VAT)

ITT Cannon Straight SMT RF Terminator, Surface Mount, RG316

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
10 - 140BD 1.661BD 16.610
150 - 490BD 1.568BD 15.675
500 - 990BD 1.496BD 14.960
1000 - 2490BD 1.424BD 14.245
2500+BD 1.370BD 13.695

Technical Document

Specifications

Interface Type

SMT

Body Orientation

Straight

Mounting Type

Surface Mount

Cable Type

RG316

Country of Origin

China

Product details

Double leg vertical/surface mounting

RS Coaxial Terminations