Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon Connector, 16 Contacts, Panel Mount, Socket, Male, JC Series

RS Stock No.: 491-469Brand: ITT CannonManufacturers Part No.: JC2A21-16P
brand-logo

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

21

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon Connector, 16 Contacts, Panel Mount, Socket, Male, JC Series

P.O.A.

ITT Cannon Connector, 16 Contacts, Panel Mount, Socket, Male, JC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

21

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

You may be interested in