ITT Cannon Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series

RS Stock No.: 340-1513Brand: ITT CannonManufacturers Part No.: KPTC6F10-6P-F-MA
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

7.5A

Series

KPTC

Body Orientation

Straight

Shell Size

10

Strain Relief

Yes

Contact Plating

Gold, Silver

Contact Material

Copper

Product details

Cable Plugs and Sockets

ITT KPTC (Olive Drab)

MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.

BD 68.860

BD 68.860 Each (Exc. Vat)

BD 75.746

BD 75.746 Each (inc. VAT)

ITT Cannon Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series

BD 68.860

BD 68.860 Each (Exc. Vat)

BD 75.746

BD 75.746 Each (inc. VAT)

ITT Cannon Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 68.860
5 - 24BD 66.830
25+BD 64.928

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

7.5A

Series

KPTC

Body Orientation

Straight

Shell Size

10

Strain Relief

Yes

Contact Plating

Gold, Silver

Contact Material

Copper

Product details

Cable Plugs and Sockets

ITT KPTC (Olive Drab)

MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.