Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
Pre-Wired
Current Rating
3A
Housing Material
Aluminium Alloy
Length
30.1mm
Width
7.82mm
Depth
10.57mm
Dimensions
30.1 x 7.82 x 10.57mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
MDM
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Contact Size
8
Country of Origin
Mexico
Product details
ITT 1.27mm Micro-D Connectors - MDM Series
MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.
ITT D Type Connectors
BD 98.092
BD 98.092 Each (Exc. Vat)
BD 107.901
BD 107.901 Each (inc. VAT)
1
BD 98.092
BD 98.092 Each (Exc. Vat)
BD 107.901
BD 107.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 98.092 |
20 - 39 | BD 88.286 |
40+ | BD 79.458 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
Pre-Wired
Current Rating
3A
Housing Material
Aluminium Alloy
Length
30.1mm
Width
7.82mm
Depth
10.57mm
Dimensions
30.1 x 7.82 x 10.57mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
MDM
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Contact Size
8
Country of Origin
Mexico
Product details
ITT 1.27mm Micro-D Connectors - MDM Series
MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.