Technical Document
Specifications
Brand
ITT CannonGender
Female
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
T2P
Contact Type
Signal
Current Rating
16A
Length
18.42mm
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Signal Contacts
Two-part construction.Contacts may be crimped by a plier type or ratchet style tool.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
BD 2.600
BD 0.260 Each (In a Pack of 10) (Exc. Vat)
BD 2.860
BD 0.286 Each (In a Pack of 10) (inc. VAT)
10
BD 2.600
BD 0.260 Each (In a Pack of 10) (Exc. Vat)
BD 2.860
BD 0.286 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.260 | BD 2.600 |
20 - 50 | BD 0.255 | BD 2.550 |
60+ | BD 0.250 | BD 2.500 |
Technical Document
Specifications
Brand
ITT CannonGender
Female
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
T2P
Contact Type
Signal
Current Rating
16A
Length
18.42mm
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Signal Contacts
Two-part construction.Contacts may be crimped by a plier type or ratchet style tool.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.