Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg

RS Stock No.: 237-4131Brand: ITT CannonManufacturers Part No.: T2P16MC1LT / 192990-0060
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16 → 18AWG

Wire Size

16 → 18 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.530

BD 0.253 Each (In a Pack of 10) (Exc. Vat)

BD 2.783

BD 0.278 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg

BD 2.530

BD 0.253 Each (In a Pack of 10) (Exc. Vat)

BD 2.783

BD 0.278 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 16 → 18AWG, Wire Size 16 → 18 awg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Size

16 → 18AWG

Wire Size

16 → 18 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany