ITT Cannon Circular Connector Backshell

RS Stock No.: 349-8769Brand: ITT CannonManufacturers Part No.: TNA14CC-SE01L / 192993-0093
brand-logo

Technical Document

Specifications

Length

78mm

Country of Origin

Hungary

Product details

Shielded Backshell

Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

Stock information temporarily unavailable.

BD 16.022

BD 16.022 Each (Exc. Vat)

BD 17.624

BD 17.624 Each (inc. VAT)

ITT Cannon Circular Connector Backshell

BD 16.022

BD 16.022 Each (Exc. Vat)

BD 17.624

BD 17.624 Each (inc. VAT)

ITT Cannon Circular Connector Backshell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 16.022
20 - 39BD 15.829
40+BD 15.642

Technical Document

Specifications

Length

78mm

Country of Origin

Hungary

Product details

Shielded Backshell

Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.