ITT Cannon Circular Connector Backshell

RS Stock No.: 273-5483Brand: ITT CannonManufacturers Part No.: TNA24CA01-25L / 192900-0185
brand-logo

Technical Document

Specifications

Length

39mm

Country of Origin

Hungary

Product details

Rear Housing

Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Stock information temporarily unavailable.

BD 5.390

BD 5.390 Each (Exc. Vat)

BD 5.929

BD 5.929 Each (inc. VAT)

ITT Cannon Circular Connector Backshell

BD 5.390

BD 5.390 Each (Exc. Vat)

BD 5.929

BD 5.929 Each (inc. VAT)

ITT Cannon Circular Connector Backshell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 5.390
20 - 39BD 4.978
40+BD 4.576

Technical Document

Specifications

Length

39mm

Country of Origin

Hungary

Product details

Rear Housing

Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.