Technical Document
Specifications
Brand
ITT CannonType
Trident Connector
Adhesive Lined
No
Material
Plastic
Colour
Black
Standards Met
UL 94V-0
Series
Trident Neptune
Country of Origin
Hungary
Product details
Rear Housing
Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
BD 4.829
BD 4.829 Each (Exc. Vat)
BD 5.312
BD 5.312 Each (inc. VAT)
1
BD 4.829
BD 4.829 Each (Exc. Vat)
BD 5.312
BD 5.312 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonType
Trident Connector
Adhesive Lined
No
Material
Plastic
Colour
Black
Standards Met
UL 94V-0
Series
Trident Neptune
Country of Origin
Hungary
Product details
Rear Housing
Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.