ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Metal Series

RS Stock No.: 265-9698Brand: ITT CannonManufacturers Part No.: TNM0S12-0008S1L / 192993-0032
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune Metal

Housing Material

Zinc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Panel Plugs and Sockets

Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

Stock information temporarily unavailable.

BD 11.748

BD 11.748 Each (Exc. Vat)

BD 12.923

BD 12.923 Each (inc. VAT)

ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Metal Series

BD 11.748

BD 11.748 Each (Exc. Vat)

BD 12.923

BD 12.923 Each (inc. VAT)

ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Metal Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 11.748
20 - 39BD 10.730
40+BD 9.823

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune Metal

Housing Material

Zinc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Panel Plugs and Sockets

Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.