ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series

RS Stock No.: 474-805Brand: ITT CannonManufacturers Part No.: TR1823RFS1NB / 192990-1290
brand-logo

Technical Document

Specifications

Number Of Contacts

23

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Body Orientation

Straight

Series

Trident Ringlock

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Panel Shells

From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.

Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.

Panel receptacles accept both male and female contacts.

Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts

Features and Benefits

• IP65 ingress rating when mated
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C

Applications

The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are

• Industrial electronics
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment

Environment

Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.

FAQ

Q - How robust are the connectors?
A - ITT Cannon’s Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.

QM Range Plastic Circular

Stock information temporarily unavailable.

BD 6.248

BD 6.248 Each (Exc. Vat)

BD 6.873

BD 6.873 Each (inc. VAT)

ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series

BD 6.248

BD 6.248 Each (Exc. Vat)

BD 6.873

BD 6.873 Each (inc. VAT)

ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 6.248
20 - 39BD 5.643
40+BD 5.176

Technical Document

Specifications

Number Of Contacts

23

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Body Orientation

Straight

Series

Trident Ringlock

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Hungary

Product details

Panel Shells

From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.

Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.

Panel receptacles accept both male and female contacts.

Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts

Features and Benefits

• IP65 ingress rating when mated
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C

Applications

The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are

• Industrial electronics
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment

Environment

Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.

FAQ

Q - How robust are the connectors?
A - ITT Cannon’s Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.

QM Range Plastic Circular