Technical Document
Specifications
Brand
ITT CannonCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
21mm
Material
Nylon
Colour
Black
Length
79.3mm
Series
Trident
Country of Origin
Hungary
Product details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
BD 7.222
BD 7.222 Each (Exc. Vat)
BD 7.944
BD 7.944 Each (inc. VAT)
1
BD 7.222
BD 7.222 Each (Exc. Vat)
BD 7.944
BD 7.944 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.222 |
10 - 49 | BD 6.836 |
50+ | BD 6.430 |
Technical Document
Specifications
Brand
ITT CannonCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
21mm
Material
Nylon
Colour
Black
Length
79.3mm
Series
Trident
Country of Origin
Hungary
Product details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.