Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
48
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Body Orientation
Straight
Mating Type
Bayonet
Housing Material
Polymer
Country of Origin
Hungary
Product details
Panel Shells
From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts
Features and Benefits
• IP65 ingress rating when mated
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C
Applications
The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are
• Industrial electronics
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment
Environment
Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.
FAQ
Q - How robust are the connectors?
A - ITT Cannons Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.
QM Range Plastic Circular
BD 15.724
BD 15.724 Each (Exc. Vat)
BD 17.296
BD 17.296 Each (inc. VAT)
1
BD 15.724
BD 15.724 Each (Exc. Vat)
BD 17.296
BD 17.296 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
48
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Body Orientation
Straight
Mating Type
Bayonet
Housing Material
Polymer
Country of Origin
Hungary
Product details
Panel Shells
From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts
Features and Benefits
• IP65 ingress rating when mated
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C
Applications
The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are
• Industrial electronics
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment
Environment
Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.
FAQ
Q - How robust are the connectors?
A - ITT Cannons Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.