Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 12 Way, 3 Row

RS Stock No.: 466-775Brand: ITT CannonManufacturers Part No.: TST12RA00 / 192923-6030
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

3

Pitch

5.08mm

Gender

Female

Series

Trident

For Use With

Cannon Trident Connector

Body Orientation

Straight

Length

29mm

Width

24mm

Housing Material

Nylon

Country of Origin

Germany

Product details

Panel shells type B

ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together Connectors are available in 2 to 32 way variants.

RS Mod QM SIL rectangular connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 25.300

BD 2.530 Each (In a Pack of 10) (Exc. Vat)

BD 27.830

BD 2.783 Each (In a Pack of 10) (inc. VAT)

ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 12 Way, 3 Row

BD 25.300

BD 2.530 Each (In a Pack of 10) (Exc. Vat)

BD 27.830

BD 2.783 Each (In a Pack of 10) (inc. VAT)

ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 12 Way, 3 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190BD 2.530BD 25.300
200 - 390BD 2.299BD 22.990
400+BD 2.106BD 21.065

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

3

Pitch

5.08mm

Gender

Female

Series

Trident

For Use With

Cannon Trident Connector

Body Orientation

Straight

Length

29mm

Width

24mm

Housing Material

Nylon

Country of Origin

Germany

Product details

Panel shells type B

ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together Connectors are available in 2 to 32 way variants.

RS Mod QM SIL rectangular connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more