Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Lowara 10 bar Central Heating Pump, 5.7m Head

RS Stock No.: 706-6956Brand: ITT LowaraManufacturers Part No.: TLC25-6
brand-logo
View all in Central Heating Pumps

Technical Document

Specifications

Maximum Head

5.7m

Maximum Working Pressure

10 bar

Housing Material

Cataphoretically Coated Iron

Maximum Temperature

+110°C

Minimum Temperature

+2°C

Fluid Temperature Range

+2 → +110°C

Product details

Lowara TLC25

The ITT-Lowara TLC Series in-line wet rotor circulators are designed for residential applications for water circulation in heating and air-conditioning systems, pumping chemically and mechanically non-aggressive hot or cold water.

Water circulation in heating and air-conditioning systems
Pumping of chemically and mechanically non-aggressive hot or cold water
Fixed speed with manual adjustment
Cast iron cataphoretical coated pump body
Composite material impeller
Stainless steel motor sleeve and ceramic wear ring
Ceramic shaft
Ceramic bearings

Central Heating Pumps

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Lowara 10 bar Central Heating Pump, 5.7m Head

P.O.A.

ITT Lowara 10 bar Central Heating Pump, 5.7m Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Head

5.7m

Maximum Working Pressure

10 bar

Housing Material

Cataphoretically Coated Iron

Maximum Temperature

+110°C

Minimum Temperature

+2°C

Fluid Temperature Range

+2 → +110°C

Product details

Lowara TLC25

The ITT-Lowara TLC Series in-line wet rotor circulators are designed for residential applications for water circulation in heating and air-conditioning systems, pumping chemically and mechanically non-aggressive hot or cold water.

Water circulation in heating and air-conditioning systems
Pumping of chemically and mechanically non-aggressive hot or cold water
Fixed speed with manual adjustment
Cast iron cataphoretical coated pump body
Composite material impeller
Stainless steel motor sleeve and ceramic wear ring
Ceramic shaft
Ceramic bearings

Central Heating Pumps

You may be interested in