Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ITW Devcon Solid Adhesive, 500 g

RS Stock No.: 691-151Brand: ITW Devcon
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Application

Industrial

Material Compatibility

Aluminium, Brass, Bronze, Concrete, Ferrous Metal, Metal, Plastic, Steel

Colour

Grey

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

18 MPa

Maximum Operating Temperature

+121°C

Setting Time

60min

Specific Gravity

1.75

Operating Temperature Range

→ +121 °C

Country of Origin

Ireland

Product details

Filled Epoxy Wear Resistant Putty

Repairs pumps, valves, flanges and seals
Prevents abrasion and erosion of metals
Maximum operating temp 121°C
Pot life 60min
Mix ratio 9:1
Cure time with respect to +22°C

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Stock information temporarily unavailable.

P.O.A.

ITW Devcon Solid Adhesive, 500 g

P.O.A.

ITW Devcon Solid Adhesive, 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Application

Industrial

Material Compatibility

Aluminium, Brass, Bronze, Concrete, Ferrous Metal, Metal, Plastic, Steel

Colour

Grey

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

18 MPa

Maximum Operating Temperature

+121°C

Setting Time

60min

Specific Gravity

1.75

Operating Temperature Range

→ +121 °C

Country of Origin

Ireland

Product details

Filled Epoxy Wear Resistant Putty

Repairs pumps, valves, flanges and seals
Prevents abrasion and erosion of metals
Maximum operating temp 121°C
Pot life 60min
Mix ratio 9:1
Cure time with respect to +22°C

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.