Technical Document
Specifications
Brand
ITW PanconNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Cable Mount
Series
CE
For Use With
PCB Connector
Body Orientation
Right Angle
Length
11.89mm
Width
8.4mm
Housing Material
Nylon
Country of Origin
United States
Product details
2.54mm and 3.96mm Pitch IDC Socket End Connectors
2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number
679-2556
typical.
Approvals
UL recognised, CSA certified
2.54/3.96mm Discrete Wire IDT
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
10
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.264 | BD 2.640 |
250 - 740 | BD 0.236 | BD 2.365 |
750 - 1990 | BD 0.209 | BD 2.090 |
2000 - 3990 | BD 0.182 | BD 1.815 |
4000+ | BD 0.170 | BD 1.705 |
Technical Document
Specifications
Brand
ITW PanconNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Cable Mount
Series
CE
For Use With
PCB Connector
Body Orientation
Right Angle
Length
11.89mm
Width
8.4mm
Housing Material
Nylon
Country of Origin
United States
Product details
2.54mm and 3.96mm Pitch IDC Socket End Connectors
2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number
679-2556
typical.
Approvals
UL recognised, CSA certified