ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67

RS Stock No.: 321-795Brand: ITW SwitchesManufacturers Part No.: 49-59211
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

49-59

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Gold Plated

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Black

Manufacturer Part No.

49-59211

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-35°C

Product details

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.

Stock information temporarily unavailable.

BD 10.912

BD 10.912 Each (Exc. Vat)

BD 12.003

BD 12.003 Each (inc. VAT)

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67

BD 10.912

BD 10.912 Each (Exc. Vat)

BD 12.003

BD 12.003 Each (inc. VAT)

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.912
10 - 49BD 10.043
50 - 99BD 9.278
100 - 249BD 8.503
250+BD 7.166

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

49-59

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Gold Plated

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Black

Manufacturer Part No.

49-59211

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Terminal Type

Wire Lead

Minimum Operating Temperature

-35°C

Product details

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.