Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,

RS Stock No.: 322-057Brand: ITW SwitchesManufacturers Part No.: 59-114
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.65mm

Series

59

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Square

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Manufacturer Part No.

59-114

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +125°C

Maximum Operating Temperature

+125°C

Country of Origin

Tunisia

Product details

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Stock information temporarily unavailable.

BD 4.565

BD 4.565 Each (Exc. Vat)

BD 5.021

BD 5.021 Each (inc. VAT)

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,

BD 4.565

BD 4.565 Each (Exc. Vat)

BD 5.021

BD 5.021 Each (inc. VAT)

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 4.565
2 - 4BD 4.504
5 - 9BD 4.482
10 - 24BD 4.411
25+BD 4.301

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.65mm

Series

59

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Square

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Manufacturer Part No.

59-114

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +125°C

Maximum Operating Temperature

+125°C

Country of Origin

Tunisia

Product details

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.