Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22mm
Series
76-94
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Mushroom
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9440/439088G
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Maximum Operating Temperature
+125°C
Country of Origin
Belize
Product details
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
BD 9.928
BD 9.928 Each (Exc. Vat)
BD 10.921
BD 10.921 Each (inc. VAT)
1
BD 9.928
BD 9.928 Each (Exc. Vat)
BD 10.921
BD 10.921 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.928 |
5 - 9 | BD 9.598 |
10 - 14 | BD 9.449 |
15+ | BD 9.383 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22mm
Series
76-94
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Mushroom
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9440/439088G
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Maximum Operating Temperature
+125°C
Country of Origin
Belize
Product details
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.