Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Series
76-97
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9712/439088R
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Country of Origin
Belize
Product details
Latching Pushbutton Switches
Single pole latching switches with high impact plastic bodies
Panel sealed to IP67
Microswitch action
Contact rating: 10A @ 250V a.c.
Silver contacts
Electrical life: 105 operations
Dimensions: Depth behind panel 28mm, max. panel thickness 6mm, panel cut-out 22.5mm
BD 13.536
BD 13.536 Each (Exc. Vat)
BD 14.890
BD 14.890 Each (inc. VAT)
1
BD 13.536
BD 13.536 Each (Exc. Vat)
BD 14.890
BD 14.890 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.536 |
10 - 49 | BD 12.452 |
50 - 99 | BD 11.583 |
100 - 249 | BD 10.796 |
250+ | BD 9.158 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Series
76-97
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9712/439088R
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Country of Origin
Belize
Product details
Latching Pushbutton Switches
Single pole latching switches with high impact plastic bodies
Panel sealed to IP67
Microswitch action
Contact rating: 10A @ 250V a.c.
Silver contacts
Electrical life: 105 operations
Dimensions: Depth behind panel 28mm, max. panel thickness 6mm, panel cut-out 22.5mm