ITW Switches H48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.56mm Cutout, SPDT, Blue LED, 250V

RS Stock No.: 122-2939Brand: ITW SwitchesManufacturers Part No.: H48M-113B4044
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Series

H48M

Panel Cut Out Diameter

19.56mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

10 A

Contact Material

Silver

Case Colour

Stainless Steel

Legend

Standby Symbol

Contact AC Voltage Rating

250V

Manufacturer Part No.

H48M-113B4044

Contact DC Voltage Rating

28V

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

ITW H48M Series Stainless Steel Indicator

The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.

The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.

Features and Benefits

Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.


Typical Applications include:

External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.

Stock information temporarily unavailable.

BD 8.481

BD 8.481 Each (Exc. Vat)

BD 9.329

BD 9.329 Each (inc. VAT)

ITW Switches H48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.56mm Cutout, SPDT, Blue LED, 250V

BD 8.481

BD 8.481 Each (Exc. Vat)

BD 9.329

BD 9.329 Each (inc. VAT)

ITW Switches H48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.56mm Cutout, SPDT, Blue LED, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Series

H48M

Panel Cut Out Diameter

19.56mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

10 A

Contact Material

Silver

Case Colour

Stainless Steel

Legend

Standby Symbol

Contact AC Voltage Rating

250V

Manufacturer Part No.

H48M-113B4044

Contact DC Voltage Rating

28V

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

ITW H48M Series Stainless Steel Indicator

The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.

The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.

Features and Benefits

Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.


Typical Applications include:

External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.