iwis antriebssystemes gmbh 08B-2 Duplex Roller Chain, ISO 606 (DIN 8187)
Technical Document
Specifications
Chain Type
08B-2
Number of Strands
Duplex
Chain Standard
ISO 606 (DIN 8187)
Country of Origin
Germany
Stock information temporarily unavailable.
BD 120.062
BD 120.062 Each (Exc. Vat)
BD 132.068
BD 132.068 Each (inc. VAT)
iwis antriebssystemes gmbh 08B-2 Duplex Roller Chain, ISO 606 (DIN 8187)
1
BD 120.062
BD 120.062 Each (Exc. Vat)
BD 132.068
BD 132.068 Each (inc. VAT)
iwis antriebssystemes gmbh 08B-2 Duplex Roller Chain, ISO 606 (DIN 8187)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Chain Type
08B-2
Number of Strands
Duplex
Chain Standard
ISO 606 (DIN 8187)
Country of Origin
Germany